Un 50-75% de rebaja

Murata ManufacturingDE1B3KX101KB4BN01FCapacitor cerámico de una capa

Cap Ceramic Suppression X1/Y1 100pF 250VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Bulk

The DE1B3KX101KB4BN01F high frequency capacitor from Murata is a great component for low-cost, general applications. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1B3KX101KB4BN01F high frequency capacitor has a radial termination style. Its capacitance value is 100pF.

Import TariffMay apply to this part

14 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1724+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Tailandia
      • In Stock: 14 piezas
      • Price: $0.0128

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.