Diodes IncorporatedDDZX8V2C-7Zener
Diode Zener Single 8.24V 2.549% 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.24 | |
| 2.549% | |
| 0.9 | |
| 300 | |
| 20 | |
| 0.5 | |
| 8 | |
| 300 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.008 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This DDZX8V2C-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 8.24 V and a voltage tolerance of 3%. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

