Diodes IncorporatedDDZ9V1CSF-7Zener
Zener Diode Single 9.065V 2.59% 30Ohm 500mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.065 | |
| 2.59% | |
| 500 | |
| 20 | |
| 7.5 | |
| 30 | |
| 500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
This DDZ9V1CSF-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.065 V and a voltage tolerance of 3%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
