Diodes IncorporatedDDTC114YE-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 68@5mA@5V | |
| 250 | |
| 10 | |
| 0.21 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
In addition to offering some of the benefits of traditional BJTs, the NPN DDTC114YE-7-F digital transistor, developed by Diodes Zetex, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
