ITT CorporationDDMZ24X7PNK87Conector D-subminiatura
Conn D-Sub PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/17Signal | |
| 24 | |
| 1 | |
| 2/1 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
It's easy to communicate between serial connections by using the combo d-subminiature DDMZ24X7PNK87 DVI connector from ITT. It has a straight body orientation. This connector has a single port. DDMZ24X7PNK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 24 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

