ITT CorporationDDMZ24H7PNConector D-subminiatura
Conn D-Sub PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 7Power/17Signal | |
| 24 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Make the most secure connections between serial ports using the combo d-subminiature DDMZ24H7PN DVI connector from ITT. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 40/7.5 A. DDMZ24H7PN is housed in polychlorinated terphenyl. Its 24 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

