ITT CorporationDDMP43X2SJA197Conector D-subminiatura

Conn D-Sub SKT 2Power/41Signal POS Solder RA Thru-Hole 43 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the combo d-subminiature DDMP43X2SJA197 DVI connector from ITT. This socket type connector's 2power / 41signal contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 5/7.5 A. DDMP43X2SJA197 is housed in polychlorinated terphenyl. Its 43 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.