ITT CorporationDDMMY-50SMConector D-subminiatura

Conn D-Sub SKT 50 POS Solder ST Thru-Hole 50 Terminal 1 Port

This DDMMY-50SM DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. DDMMY-50SM is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 50 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.