ITT CorporationDDMC36X4SJ-A197Conector D-subminiatura
Conn D-Sub F 4Power/32Signal POS Solder RA 36 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/32Signal | |
| 36 | |
| 1 | |
| Solder | |
| Right Angle | |
| F | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| 8-26 | |
| Black | |
| Gold | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the combo d-subminiature DDMC36X4SJ-A197 DVI connector from ITT. This socket type connector's 4power / 32signal contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. DDMC36X4SJ-A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 36 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

