ITT CorporationDDM-50S-DConector D-subminiatura
Conn D-Sub SKT 50 POS 1.4mm Solder RA Thru-Hole 50 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| DDM50SD | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| D | |
| No | |
| 66.93 | |
| 22.03 | |
| 15.37 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This DDM-50SD DVI connector from ITT will make secure connections for all of your serial ports. Its pitch is 2.8 mm. This 3-row connector has a single port. It has a right angle body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. DDM-50SD is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 66.93 mm long, 15.37 mm tall and 22.03 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
