| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 20bit | |
| 32 | |
| 64 | |
| 6.25ksps | |
| Serial | |
| Current | |
| Single-Ended | |
| External | |
| Analog and Digital | |
| 192 | |
| 256 | |
| ±0.05%FSR | |
| 20 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.12(Max) |
| Package Width | 9.1(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 100 | |
| Lead Shape | Ball |
This DDC264CZAW ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. Its maximum power dissipation is 256 mW. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a single-ended input signal. This ADC has a resolution of 20bit. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

