| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 5 | |
| 0.2 | |
| 1(Typ) | |
| 1000Vrms | |
| DC/DC | |
| 400 | |
| Yes | |
| 1mV/V(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 23.37(Max) |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 10 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down DCR011205P DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2(Min) A. With a fixed output that has a voltage of 5 V and maximum output power of 1(Typ) W, this is power management at its best. By operating at a line regulation of 1mV/V(Typ) you can provide a constant voltage at your output. This part offers a switching frequency of 880 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

