| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| 0.04|0.041 | |
| 1 | |
| 1000Vrms | |
| DC/DC | |
| 3 | |
| 400(Typ) | |
| Yes | |
| 37% | |
| 15% | |
| 82(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 3.94 |
| Package Width | 6.61 |
| Package Length | 19.18 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up DCP010512DBPE4 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

