ITT CorporationDCMZ8H8PNK127Conector D-subminiatura
Conn D-Sub PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| Solder | |
| Straight | |
| PIN | |
| 40 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the combo d-subminiature DCMZ8H8PNK127 DVI connector from ITT. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 40/7.5 A. DCMZ8H8PNK127 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 8 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

