ITT CorporationDCMZ17H5SNK126Conector D-subminiatura
Conn D-Sub SKT 5Power/12Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Power/12Signal | |
| 17 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The DCMZ17H5SNK126 DVI connector from ITT allows effective communication between your serial connections. This connector has a single port. This socket type connector's 5 power / 12signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DCMZ17H5SNK126 is housed in polyester. This device has a maximum current rating of 40/7.5 A. This product is 69.32 mm long and 12.55 mm. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
