ITT CorporationDCMP21HA4SJA197Conector D-subminiatura
Conn D-Sub SKT 4Power/17Signal POS Solder RA Thru-Hole 21 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 4Power/17Signal | |
| 21 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Communicating with serial connections is made easy with this combo d-subminiature DCMP21HA4SJA197 DVI connector from ITT. This connector has a single port. It has a right angle body orientation. This socket type connector's 4power / 17signal contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 40/7.5 A. DCMP21HA4SJA197 is housed in polychlorinated terphenyl. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

