ITT CorporationDCMMV25H3PNConector D-subminiatura
Conn D-Sub PIN 22Power/3Signal POS Solder ST Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 22Power/3Signal | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The combo d-subminiature DCMMV25H3PN DVI connector from ITT is ideal for communicating with any serial connections you have. This connector has a single port. It has a straight body orientation. DCMMV25H3PN is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

