ITT CorporationDCMMD-13H6PJConector D-subminiatura
Conn D-Sub PIN 6Power/7Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 6Power/7Signal | |
| 13 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| PIN | |
| 40/7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the combo d-subminiature DCMMD-13H6PJ DVI connector from ITT. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DCMMD-13H6PJ is housed in polychlorinated terphenyl. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.