ITT CorporationDCMM-37PHConector D-subminiatura
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 7.5 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| 13.7 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this DCMM-37PH DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.8 mm. DCMM-37PH is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. Its 37 terminals use the solder termination method. This product is 69.32 mm long, 13.7 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
