ITT CorporationDCMG25C3PJK87Conector D-subminiatura
Conn D-Sub PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| C | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
The DCMG25C3PJK87 DVI connector from ITT allows effective communication between your serial connections. It has a right angle body orientation. This 2-row connector has a single port. DCMG25C3PJK87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

