ITT CorporationDCMC8X8SJK126Conector D-subminiatura
Conn D-Sub SKT 8Power POS Solder RA 8 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
Using the combo d-subminiature DCMC8X8SJK126 DVI connector from ITT is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This connector has a single port. This socket type connector's 8 power contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5/7.5 A. DCMC8X8SJK126 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 8 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

