Illinois CapacitorDCMC682M400DF5HCapacitor de aluminio
Cap Aluminum Lytic 6800uF 400V 20% (76.2 X 142.88mm) Stud Mount Screw 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 400VDC | |
| 9895.44@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 2 | |
| 76.2 X 142.88 | |
| -40 | |
| 85 | |
| 76.2 | |
| 142.88 | |
| 904 |
Choose this electrolytic DCMC682M400DF5H aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The DCMC682M400DF5H aluminum electrolytic capacitor has a screw terminal termination style. This product is 142.88 mm tall with a diameter of 76.2 mm. Its leakage current is 9895.44@5Min μA. Its capacitance value is 6800uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

