Un 50-75% de rebaja
Illinois CapacitorDCMC102T450BB2BCapacitor de aluminio
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.137 Ohm 4.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| -10% to 50% | |
| 450VDC | |
| 0.137 | |
| Standard | |
| 4.3 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| High Capacitance | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 79.38 | |
| -40 | |
| 85 | |
| 50.8 | |
| 79.38 | |
| 193 |
By using pure aluminum foil in the anode, this electrolytic DCMC102T450BB2B aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The DCMC102T450BB2B aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 79.38 mm tall with a diameter of 50.8 mm. Its capacitance value is 1000uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

