ITT CorporationDCMC-13H6PJ K87Conector D-subminiatura

Conn D-Sub PIN 6Power/7Signal POS Solder RA Thru-Hole 13 Terminal 1 Port

This DCMC-13H6PJ K87 DVI connector from ITT is ideal for all your serial communication needs. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DCMC-13H6PJ K87 is housed in polyester. This product is 12.55 mm tall. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

79 piezas: Se puede enviar en 5 días

    Total$144.92Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 79 piezas
      • Price: $144.92

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.