ITT CorporationDCM-37SBConector D-subminiatura
Conn D-Sub SKT 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.4 | |
| Straight | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| 69.32 | |
| 12.55 | |
| 13.32 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the DCM-37SB DVI connector from ITT. Its pitch is 2.8 mm. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. DCM-37SB is housed in polyester. Its 37 terminals use the solder termination method. This product is 69.32 mm long, 13.32 mm tall and 12.55 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

