ITT CorporationDBMZ-17C2S-N-A197Conector D-subminiatura
Conn D-Sub SKT 2Coaxial/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Coaxial/15Signal | |
| 17 | |
| 1 | |
| 2/1 | |
| Solder | |
| Straight | |
| SKT | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
Communicate with your serial connections using the combo d-subminiature DBMZ17C2SNA197 DVI connector from ITT. It has a straight body orientation. This connector has a single port. This socket type connector's 2coaxial / 15signal contacts that are made out of copper alloy and plated with gold. DBMZ17C2SNA197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 17 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

