ITT CorporationDBMY-25S-A197Conector D-subminiatura

Conn D-Sub SKT 25 POS 1.4mm Solder Pot Cable Mount 25 Terminal 1 Port

The DBMY-25S-A197 DVI connector from ITT allows effective communication between your serial connections. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. This device has a maximum current rating of 7.5 A. DBMY-25S-A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder pot termination method.

1,007 piezas: Se puede enviar en 5 días

    Total$95.20Price for 5

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,007 piezas
      • Price: $19.04

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.