ITT CorporationDBMG5H5SJA197Conector D-subminiatura
Conn D-Sub SKT 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DBMG5H5SJA197 DVI connector from ITT. This socket type connector's 5 power contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This 1-row connector has a single port. This device has a maximum current rating of 40 A. DBMG5H5SJA197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.55 mm tall. Its 5 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

