ITT CorporationDBME-9W4S A197Conector D-subminiatura
Conn D-Sub SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/4Cavity | |
| 9 | |
| 1 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 8 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| E | |
| 53.04 | |
| 16.85 | |
| 12.55 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the DBME-9W4S A197 DVI connector from ITT. It has a straight body orientation. This connector has a single port. This socket type connector's 5signal / 4cavity contacts that are made out of copper alloy and plated with gold over nickel. DBME-9W4S A197 is housed in polyester. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 12.55 mm tall and 16.85 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

