ITT CorporationDBMAMY-44SConector D-subminiatura

Conn D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port

Communicating with serial connections is made easy with this high density d-sub DBMAMY-44S DVI connector from ITT. This socket type connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DBMAMY-44S is housed in polychlorinated terphenyl. Its 44 terminals use the crimp termination method. This DVI connector has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

92 piezas: Se puede enviar en 5 días

    Total$152.03Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 92 piezas
      • Price: $152.03

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.