Cinch Connectivity SolutionsDB-25SVConector D-subminiatura

Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port

This DB25SV DVI connector from Cinch Connectors will make secure connections for all of your serial ports. It has a straight body orientation. Its pitch is 2.77 mm. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DB25SV is housed in polyester. This DVI connector has an operating temperature of -65 to 125 °C. This product is 53.04 mm long and 12.55 mm. Its 25 terminals use the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.