| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 50 |
| Peak Average Forward Current (A) | 1@Ta=40°C |
| Peak RMS Reverse Voltage (V) | 35 |
| Peak Non-Repetitive Forward Surge Current (A) | 30 |
| Maximum Forward Voltage (V) | 1.1@1A |
| Peak Reverse Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.4(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.8(Max) |
| PCB changed | 4 |
| Supplier Package | Case DBS |
| Pin Count | 4 |