| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 80 |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage (V) | 80 |
| Maximum Continuous Forward Current (A) | 0.3 |
| Peak Non-Repetitive Forward Surge Current (A) | 4 |
| Maximum Forward Voltage (V) | 1.2@0.1A |
| Peak Reverse Current (uA) | 0.1@70V |
| Maximum Power Dissipation (mW) | 200 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Supplier Package | SMD |
| Pin Count | 3 |