ITT CorporationDAMV3H3SNA197Conector D-subminiatura
Conn D-Sub SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| SKT | |
| 40 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| 14.56 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DAMV3H3SNA197 DVI connector from ITT. This socket type connector's 3power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 6.86 mm. This 1-row connector has a single port. This device has a maximum current rating of 40 A. DAMV3H3SNA197 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 3 terminals use the solder termination method. This product is 39.14 mm long, 14.56 mm tall and 12.55 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
