ITT CorporationDAMP3H3SJA197Conector D-subminiatura
Conn D-Sub SKT 3Power POS Solder RA Thru-Hole 3 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the DAMP3H3SJA197 DVI connector from ITT. This 1-row connector has a single port. This socket type connector's 3power contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 6.86 mm. DAMP3H3SJA197 is housed in polyester. This device has a maximum current rating of 40 A. Its 3 terminals use the solder termination method. This product is 12.55 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
