ITT CorporationDAMM-15PHConector D-subminiatura

Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

This DAMM-15PH DVI connector from ITT is ideal for all your serial communication needs. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.74 mm. DAMM-15PH is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 13.55 mm tall and 12.55 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 semanas
    • Price: $25.24
    1. 1+$25.24
    2. 250+$24.68
    3. 500+$24.29
    4. 1000+$23.94
    5. 2500+$23.61
    6. 5000+$23.32

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.