| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 125ksps | |
| 4 | |
| 4 | |
| 8(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| -18/24 | |
| Dual | |
| 290(Typ) | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
By using Texas Instruments' DAC8734SPFB DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.75 V and maximum of -18/24 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tray format. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

