| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bipolar | |
| Resistor-String | |
| 16bit | |
| 16Msps | |
| 1 | |
| 1 | |
| 0.65 | |
| Serial (3-Wire) | |
| Voltage | |
| Bipolar | |
| External | |
| ±6 | |
| Dual | |
| ±0.05%FSR(Typ) | |
| 3%FSR | |
| 110dBFS(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
With this DAC8580IPW DAC converter from Texas Instruments converting analog signals into digital is easy. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire). This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

