Analog DevicesDAC8426FSZDAC

DAC 4-CH R-2R 8-bit 20-Pin SOIC W Tube

By using Analog Devices' DAC8426FSZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/15 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

Total en Stock: 27 piezas

Regional Inventory: 19

    Total$610.54Price for 14

    19 en existencias: Se puede enviar mañana

    • (14)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 19 piezas
      • Price: $43.61
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 8 piezas
      • Price: $54.40

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.