Texas InstrumentsDAC7724UDAC

DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube

Converting digital signals to analog signals such as audio or video? This DAC7724U DAC converter provided from Texas Instruments will do just that! This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

120 piezas: Se puede enviar en 3 días

    Total$1,089.60Price for 40

    • (20)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 120 piezas
      • Price: $27.24

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.