| Compliant | |
| EAR99 | |
| Active | |
| DAC7714U | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 89ksps | |
| 4 | |
| 4 | |
| 10 | |
| Serial | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 14.25 | |
| ±15.75 | |
| Single|Dual | |
| 250 | |
| ±2LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
By using Texas Instruments' DAC7714U DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

