Texas InstrumentsDAC7678SRGETDAC

DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R

Computerized binary information can easily be translated into varying audio and video signals using the DAC7678SRGET DAC converter, developed especially from Texas Instruments. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.

3 piezas: Se puede enviar en 2 días

    Total$5.26Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1938+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Filipinas
         
      • Price: $5.257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1938+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Filipinas
      • In Stock: 3 piezas
      • Price: $5.257

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.