| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 100ksps | |
| 4 | |
| 4 | |
| 15 | |
| Serial | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal | |
| 4.75 | |
| ±5.25 | |
| Single|Dual | |
| 45 | |
| ±3LSB | |
| ±12.5mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This DAC7654YCT DAC converter provided from Texas Instruments will do just that! This device is based on R-2R architecture. This device's digital interface is serial. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

