| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 132ksps | |
| 1 | |
| 1 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 4.75 | |
| Single | |
| 5 | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Need to convert your digital signals to analog? This DAC7611U DAC converter from Texas Instruments is the one you want. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

