Texas InstrumentsDAC5573IPWRDAC

DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Need to convert your digital signals to analog? This DAC5573IPWR DAC converter from Texas Instruments is the one you want. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $3.554
    1. 2000+$3.554

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.