| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 100ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Supply | |
| 1.8 | |
| Single | |
| 0.88 | |
| ±0.25LSB | |
| 0.2%FSR | |
| 81dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
With this DAC5311IDCKRQ1 DAC converter from Texas Instruments converting analog signals into digital is easy. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

