| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 16bit | |
| 1.6Gsps | |
| 4 | |
| 4 | |
| JESD204B | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.71/3.15 | |
| Analog and Digital | |
| 1388(Typ) | |
| ±6LSB(Typ) | |
| ±2%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.44 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 144 | |
| Lead Shape | Ball |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their DAC37J84IAAV DAC converter as a solution. This device's digital interface is serial. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

