Cinch Connectivity SolutionsDA196786Adaptadores de manguitos ajustables
Junction Shell 180° A Shell Size Zinc Carbon Steel
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| 180° | |
| Carbon Steel | |
| Zinc | |
| Junction Shell |
Complete your total connector assembly with this junction backshell DA196786 backshell from Cinch Connectors. Its shell size is A. This has a Connector D-Subminiature connector. This product is 38.89 mm long, 12.29 mm tall and 30.96 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

