Artesyn / Advanced EnergyDA12-050US-MAdaptador incorporado externo
Plug-In Adapter Single-OUT 5V 2A 12W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 12 | |
| 28@264VAC | |
| 0.25(rms)@120VAC | |
| 47 to 63 | |
| 10@230VAC | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 50mV | |
| Thermal | |
| 0 | |
| 40 | |
| 114 | |
| Mounting | Plug in |
| Package Height | 60 |
| Package Width | 28 |
| Package Length | 50.6 |
Use electrical sub-system energy to power your electronic devices using a switching DA12-050US-M portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 2 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 5 V and maximum output power of 12 W. This part has a temperature range of 0 °C to 40 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

