Un 25-50% de rebaja
C&KDA102J12S215HQFInterruptor basculante
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 16@125VAC@UL | |
| 372.85@UL | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Black | |
| 1 | |
| 7.1 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 7.1 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| Bulk | |
| 21 | |
| 15 | |
| 13.8 | |
| 21 | |
| 15 | |
| 24.5 | |
| 9.88 | |
| 3.6 |
Safely turn on and off designs with this DA102J12S215HQF rocker switch from C&K Components. This device has a maximum current rating of 16 A @ 125VAC@UL. It has a SPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The DA102J12S215HQF rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 21 mm long, 24.5 mm tall and 15 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

